
The M28W160CB70N6F is a 16Mb NOR FLASH memory device with a 20-bit address bus and 16-bit word size. It operates at a maximum supply voltage of 3.6V and maximum temperature of 85°C. The device is available in a TSOP package and is RoHS compliant. It has a maximum access time of 70ns and a minimum supply voltage of 2.7V.
Micron M28W160CB70N6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.
