Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M28W160CB90N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28W160CB90N6 technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron M28W160CB90N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
