This industrial-grade flash memory IC features 1048576 words of storage, with a maximum access time of 90ns. It operates within a temperature range of -40°C to 85°C, with a maximum supply current of 0.02A. The device is packaged in a 48-pin TSSOP package, measuring 0.8mm x 20mm. It is designed for parallel access and has a maximum standby current of 0.000005A.
Checking distributor stock and pricing after the page loads.
Micron M28W160CB90N6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.