
The M28W160ECT70ZB6E is a 16Mb non-volatile flash memory with a 16b word size and 20b address bus width. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 18mA. The memory is packaged in a TFBGA package and is available in a tray. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The M28W160ECT70ZB6E is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M28W160ECT70ZB6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28W160ECT70ZB6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron M28W160ECT70ZB6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
