The M28W160ECT70ZB6T is an industrial-grade flash memory IC from Micron, featuring a 46-pin BGA package and a maximum operating temperature of 85 degrees Celsius. It has a maximum supply current of 0.02 mA and a standby current of 0.000005 mA. The device operates at a maximum access time of 70ns and has a memory capacity of 1048576 words. It is designed for parallel access and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Micron M28W160ECT70ZB6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 46 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B46 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.