
This 32Mb non-volatile flash memory features a 21-bit address bus and a 16-bit word size. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The memory is available in a TSOP package and is RoHS compliant. It has a maximum supply current of 18mA and is designed for surface mount applications.
Sign in to ask questions about the Micron M28W320FCT70N6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28W320FCT70N6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron M28W320FCT70N6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
