
The M28W320FCT70N6F is a 32Mb parallel NOR flash memory from Micron, featuring an access time of 70ns. It operates within a temperature range of −40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device is available in a TSOP package and is mounted using surface mount technology. It is compliant with RoHS regulations and has a supply current of 18mA.
Micron M28W320FCT70N6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.