
Flash, 4MX16, 70ns, PDSO48,
Checking distributor stock and pricing after the page loads.
Micron M28W640FCB70N6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.
