NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TFBGA T/R
Checking distributor stock and pricing after the page loads.
Micron M28W640FCB70ZB6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.