
The M28W640HCB70N6F is a 64Mb parallel NOR FLASH memory from Micron, operating at a maximum supply voltage of 3.6V and maximum temperature of 85°C. It features a 22-bit address bus width and 16-bit word size, with a maximum access time of 70ns. The memory is available in a TSOP-48 package, which is surface mount and RoHS compliant. It has a supply current of 18mA and is designed for asynchronous operation.
Checking distributor stock and pricing after the page loads.
Micron M28W640HCB70N6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.
