The M28W640HCB70ZB6F is a 64Mb parallel NOR flash memory from Micron, operating within a temperature range of -40°C to 85°C. It features an access time of 70ns and supports a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is packaged in a TFBGA package and is available on a tape and reel. It has a density of 64Mb and a word size of 16 bits, with a page size of 4 words. The device is RoHS compliant and has a supply current of 18mA.
Sign in to ask questions about the Micron M28W640HCB70ZB6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28W640HCB70ZB6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron M28W640HCB70ZB6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.