The Micron M28W640HCT70N6F is a 64Mb parallel NOR FLASH IC with a 22-bit address bus width. It operates at a voltage of 2.7V and is packaged in a TSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It can be used in applications where a high-density, low-voltage memory solution is required. The IC is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Micron M28W640HCT70N6F technical specifications.
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.