The M28W640HCT70ZB6F is a 64Mb parallel NOR flash memory device from Micron. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The memory has a density of 64Mb and a page size of 4 words. It is available in a TFBGA package and is RoHS compliant. The device has an access time of 70ns and a supply current of 18mA. It is designed for use in asynchronous applications.
Micron M28W640HCT70ZB6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.