The Micron M29DW128F60NF6E is an industrial-grade flash memory IC with 8.3 million words of storage capacity and a maximum access time of 60ns. This device operates within a temperature range of -40°C to 85°C and features a low standby current of 0.0001mA. The IC is packaged in a 56-pin TSSOP package with a 0.8mm pitch and 20mm length. It is designed for use in industrial applications where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Micron M29DW128F60NF6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.