The M29DW128F60ZA6E is a 128Mb non-volatile FLASH memory from Micron, featuring a density of 128Mb and an access time of 60ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V, drawing a current of 10mA. The memory is packaged in a TBGA package and is designed for surface mount applications. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Micron M29DW128F60ZA6E technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.
