
Flash, 8MX16, 70ns, PDSO56
Checking distributor stock and pricing after the page loads.
Micron M29DW128F70NF6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.
