The M29DW128F70ZA6T is a 64-bit industrial-grade flash memory IC from Micron, featuring a 8x8 BGA64 package and operating within a temperature range of -40 to 85°C. It has a maximum supply current of 0.02A and a maximum standby current of 0.0001A. The device has a maximum access time of 70ns and a memory capacity of 8,388,608 words. It is designed for parallel operation and is compliant with industrial temperature grades.
Micron M29DW128F70ZA6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.