Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TFBGA-64
Checking distributor stock and pricing after the page loads.
Micron M29DW128G60ZA6E technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Page Size | 8Words |
| Programming Voltage | 9.5V |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.