This industrial-grade flash memory IC features a 56-pin TSOP-56 package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 2.7-3.6V and has a maximum supply current of 0.015A. The device has a memory capacity of 8388608 words and a code capacity of 8000000 words, with an access time of 70ns. The IC is compliant with ROHS standards and is available in a 14 x 20 mm package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |