This industrial-grade flash memory IC features 4194304 words of storage and a maximum access time of 60ns. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 0.02mA. The device is packaged in a 48-pin TSSOP package and is designed for parallel access.
Checking distributor stock and pricing after the page loads.
Micron M29DW640F60N6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.