This industrial-grade flash memory IC from Micron features a 48-terminal package and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 0.02A and a maximum standby current of 0.0001A. The access time is maximally 70ns. The memory IC is designed for parallel access and has a capacity of 4194304 words, with 4000000 words available for code. It is packaged in a R-PDSO-G48 package.
Checking distributor stock and pricing after the page loads.
Micron M29DW640F70N6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.