The M29DW640F70ZE6E is a 64Mb non-volatile flash memory device with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It is packaged in a TFBGA package and is mounted using surface mount technology. The device has a minimum operating temperature of -40°C and a minimum supply voltage of 2.7V. It is RoHS compliant and has a supply current of 10mA.
Sign in to ask questions about the Micron M29DW640F70ZE6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29DW640F70ZE6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Micron M29DW640F70ZE6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.