The M29DW640F70ZE6F is an industrial-grade flash memory IC from Micron, featuring a 48-pin BGA package with a 6x8mm footprint. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 0.02A. The device has a maximum access time of 70ns and a standby current of 0.0001A. It is designed for parallel access and has a total of 4194304 words of memory, with 4000000 words of code capacity.
Micron M29DW640F70ZE6F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.