The M29DW641F60N6E is an industrial-grade flash memory IC from Micron, featuring a 48-pin TSSOP package. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a maximum supply current of 0.02 mA and a maximum standby current of 0.0001 mA. It offers an access time of 60 ns and a memory capacity of 4194304 words, with 4000000 words available for code. The M29DW641F60N6E is designed for parallel operation and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Micron M29DW641F60N6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.