The M29DW641F70N6T is an industrial-grade flash memory IC with 4194304 words of storage capacity and a maximum access time of 70ns. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.02mA. The device features a 48-pin TSSOP package and is designed for parallel access. In standby mode, the current consumption is as low as 0.0001mA.
Checking distributor stock and pricing after the page loads.
Micron M29DW641F70N6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.