Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M29F160FB55N3E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29F160FB55N3E2 technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29F160FB55N3E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
