
This 16Mb NOR flash memory operates within a supply voltage range of 4.5V to 5.5V and consumes up to 20mA of current. It features an asynchronous interface and is available in a TSOP1-48 package. The memory is designed to function within an operating temperature range of -40°C to 125°C, making it suitable for various applications. The device is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Micron M29F160FB55N3F2 technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Voltage | 4.5V |
| RoHS | Compliant |
