The M29F160FT55N3F2 is a 16Mb NOR Flash memory IC from Micron, operating at 5V with a voltage rating of 4.5V. It is packaged in a TSOP1-48 package and is available in Tape and Reel packaging. The device is rated for operation between -40°C and 125°C. It is RoHS compliant and does not feature radiation hardening. The IC interfaces with the system via a parallel interface.
Checking distributor stock and pricing after the page loads.
Micron M29F160FT55N3F2 technical specifications.
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 4.5V |
| RoHS | Compliant |