
The M29F160FT5AN6F2 is a 16Mb parallel NOR FLASH IC from Micron, operating at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSOP1-48 package and is available on tape and reel. It is RoHS compliant and does not have radiation hardening. The IC has an access time of 55ns and a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Micron M29F160FT5AN6F2 technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Voltage | 4.5V |
| RoHS | Compliant |
