Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44
Micron M29F200FB55M3E2 technical specifications.
| Access Time | 55ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 4.5V |
| RoHS | Compliant |
No datasheet is available for this part.