The M29W128FH70ZA6F is a 64-bit industrial-grade flash memory IC from Micron. It features a 64-pin S-PBGA-B64 package and operates within a temperature range of -40°C to 85°C. The device has a maximum access time of 70ns and a maximum supply current of 0.02mA. It also has a low standby current of 0.0001mA, making it suitable for power-sensitive applications. The IC is designed for parallel operation and has a large memory capacity of 8,388,608 words.
Checking distributor stock and pricing after the page loads.
Micron M29W128FH70ZA6F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.