The M29W128FL70N6F is a 128Mb parallel flash memory from Micron, featuring an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.6V. This device is available in a TSOP package and is mounted via surface mount technology. The M29W128FL70N6F is compliant with RoHS regulations and is available in tape and reel packaging with 1200 units per package.
Checking distributor stock and pricing after the page loads.
Micron M29W128FL70N6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.