
The M29W128GH70N6E is a 128Mb non-volatile flash memory device from Micron, featuring an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of up to 3.6V. The device is packaged in a TSOP package and is RoHS compliant. It has a supply current of 10mA and is designed for asynchronous operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M29W128GH70N6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W128GH70N6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
