
The M29W128GH7AN6E is a 128Mb non-volatile flash memory device from Micron. It operates at a voltage of 2.7V and features a maximum access time of 70ns. The memory is packaged in a TFSOP package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The device is RoHS compliant and available in a tray packaging format.
Micron M29W128GH7AN6E technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W128GH7AN6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
