
The M29W128GL70N6E is a 128Mb NOR flash memory device from Micron. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is available in a TSOP package and is RoHS compliant. It has an access time of 70ns and a supply current of 10mA.
Micron M29W128GL70N6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W128GL70N6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
