This 128Mb non-volatile NOR flash memory operates at a voltage of 2.7V and has a maximum operating temperature of 85°C. It features a density of 128Mb and a memory size of 128Mb. The memory is packaged in a TBGA package and is available in a tray packaging format. The device has an access time of 70ns and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M29W128GSL70ZA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W128GSL70ZA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.