
This 16Mb flash memory device features a maximum access time of 70ns and operates within a temperature range of -40°C to 125°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V, with a supply current of 10mA. The device is available in a TSOP package and is packaged in tape and reel quantities of 1500.
Micron M29W160EB70N3F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Axcell™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W160EB70N3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
