This industrial-grade flash memory IC features a 48-pin TFBGA-48 package with a 6x8mm footprint and 0.80mm pitch. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a nominal supply voltage of 3V, with a maximum rating of 3.6V. The IC draws a maximum supply current of 0.02A and has a maximum standby current of 0.0001A. It offers an access time of 70ns and is available in a 1048576-word capacity with 1000000 words of code.
Micron M29W160EB70ZA6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.