This 16Mb NOR Flash Memory from Micron operates at a voltage of 2.7V and is packaged in a FBGA format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is RoHS compliant and available in a Tape and Reel packaging option.
Micron M29W160EB70ZS6F technical specifications.
| Package/Case | FBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.