
The M29W160EB90N6 is a 16Mb non-volatile flash memory device with an access time of 90ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The device has a maximum supply current of 10mA and is available in a TSOP-48 package. It is not RoHS compliant.
Sign in to ask questions about the Micron M29W160EB90N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W160EB90N6 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Micron M29W160EB90N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
