
This 16Mb non-volatile flash memory operates at a voltage of 2.7V and features an access time of 70ns. It is packaged in a TFSOP package and is available in a tray packaging. The memory is suitable for use in temperatures ranging from -40°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Micron M29W160ET70N3E technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W160ET70N3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
