The M29W160ET70ZA6F is a 16Mb parallel NOR FLASH IC with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 2.7V to 3.6V. The device is packaged in a TFBGA package and is available in quantities of 2500. It is RoHS compliant and does not have radiation hardening capabilities.
Micron M29W160ET70ZA6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.