
This 16Mb non-volatile NOR flash memory operates at a voltage of 2.7V and has a maximum operating temperature of 85°C. It is packaged in a LBGA package and is available in a tray packaging. The memory has a density of 16Mb and a memory size of 16Mb. It has an access time of 70ns and is not radiation hardened. The device is RoHS compliant and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Micron M29W160ET70ZS6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W160ET70ZS6E technical specifications.
| Access Time | 70ns |
| Package/Case | LBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W160ET70ZS6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
