This 48-pin TSOP-48 industrial temperature flash memory IC from Micron features 1048576 words of memory and a maximum access time of 90ns. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V, with a maximum and minimum voltage of 3.6V and 2.7V, respectively. The device is packaged in a 12 x 20 mm TSOP-48 package and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Micron M29W160ET90N6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.