This 16Mb NOR Flash Memory features a parallel interface and is packaged in a TSOP package. It operates over a temperature range of -40°C to 125°C. The memory type is NOR, and it is available in a tray packaging. The device is RoHS compliant and not radiation hardened.
Micron M29W160FT70N3E technical specifications.
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.