The Micron M29W160FT70N3F is a 16Mb parallel NOR flash memory packaged in a TSOP-48. It operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and features a density of 16Mb. It is available on a tape and reel in a package quantity of one.
Micron M29W160FT70N3F technical specifications.
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| RoHS | Compliant |
No datasheet is available for this part.