
256M-bit NOR Flash memory with parallel interface, offering 32M x 8 or 16M x 16 word configurations. Features a 60ns maximum access time and operates from 2.7V to 3.6V (programming voltage 11.5V to 12.5V) with typical supply voltages of 3V/3.3V. Housed in a 56-pin TSOP (Thin Small Outline Package) with gull-wing leads for surface mounting, this component is designed for automotive applications with an operating temperature range of -40°C to 85°C. It supports both bottom and top boot block locations and has an address bus width of 25/24 bits.
Micron M29W256GH60N6E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 10mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|11.5 to 12.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 60ns |
| Number of Words | 32M/16M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 25/24bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron M29W256GH60N6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.