
This 256Mb non-volatile flash memory operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features an access time of 70ns and a maximum operating temperature of 85°C. The memory is packaged in a TSOP package and is available in a tray packaging. It is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Micron M29W256GH70N6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W256GH70N6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W256GH70N6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
