This 256Mb parallel NOR FLASH memory device features a maximum access time of 70ns and operates at a supply voltage of up to 3.6V. The device is packaged in a TSOP package and is available in tape and reel packaging. The operating temperature range is from -40°C to 85°C, and the device is RoHS compliant.
Micron M29W256GH70N6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.