
This 32Mb parallel NOR FLASH IC from Micron operates at a voltage of 2.7V and is packaged in a TFSOP. It features a memory type of NOR and has a maximum operating temperature of 125°C. The device is suitable for use in environments with temperatures ranging from -40°C to 125°C. It is not designed for radiation-hardened applications and is not RoHS compliant.
Sign in to ask questions about the Micron M29W320DB70N3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W320DB70N3F technical specifications.
| Package/Case | TFSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W320DB70N3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
